AmphenolMS27467T25A35PBSteckverbinder, rund

Conn Circular PIN 128 POS Crimp ST Cable Mount 128 Terminal 1 Port

Use this subminiature cylindrical MS27467T25A35PB connector from Amphenol to connect peripherals to your device. It has a plug type gender. This PL connector has 128 contacts that are plated with gold. It has a straight body orientation. Its shell size is 25-35. This product is 30.96 mm long with a diameter of 47.62 mm. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.

A datasheet is only available for this product at this time.

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.