AmphenolMS27467T25B24P-LCSteckverbinder, rund
Conn Circular PIN 24 POS Crimp ST Cable Mount 24 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 24 | |
| PIN | |
| Crimp | |
| 25-24 | |
| Yes | |
| Gold | |
| Aluminum | |
| Cadmium | |
| Olive Drab | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 47.62 | |
| 30.96 |
Look how much better your peripherals will perform when attaching this subminiature cylindrical MS27467T25B24P-LC connector from Amphenol. It has a plug type gender. Its shell size is 25-24. This PL connector has 24 contacts that are plated with gold. It has a straight body orientation. It uses the crimp termination method. This product is 30.96 mm long with a diameter of 47.62 mm. This circular connector has an operating temperature of -65 to 200 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

