AmphenolMS27467T25F4PBSteckverbinder, rund
Conn Circular PIN 56 POS Crimp ST Cable Mount 56 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| B | |
| 1 | |
| 56 | |
| PIN | |
| Crimp | |
| 25-4 | |
| (16-20)/(20-24) | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 500 | |
| 47.62 | |
| 30.96 |
Make a solid connection with this subminiature cylindrical MS27467T25F4PB connector from Amphenol. Its shell size is 25-4. It has a plug type gender. This PL connector has 56 contacts that are plated with gold. It has a straight body orientation. This product is 30.96 mm long with a diameter of 47.62 mm. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

