AmphenolMS27468E11B4PSteckverbinder, rund
Conn Circular PIN 4 POS Crimp ST Jam Nut 4 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 4 | |
| PIN | |
| Crimp | |
| 11-4 | |
| No | |
| Gold | |
| Aluminum | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 35.2 | |
| 31.57 | |
| 31.75 | |
| 31.75 |
Need a solid cylindrical cable housing connection? Then this subminiature cylindrical MS27468E11B4P connector from Amphenol is right for you. It has a straight body orientation. It has a receptacle type gender. Its shell size is 11-4. This RCP connector has 4 contacts that are plated with gold. This product is 31.57 mm long, 31.75 mm tall and 31.75 mm deep with a diameter of 35.2 mm. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

