AmphenolMS27468E15B5PASteckverbinder, rund
Conn Circular PIN 5 POS Crimp ST Jam Nut 5 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| A | |
| 1 | |
| 5 | |
| PIN | |
| Crimp | |
| 15-5 | |
| 16-20 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| 1250VDC|900VAC | |
| -65 | |
| 175 | |
| Bayonet Lock | |
| 500 | |
| 41.55 | |
| 31.57 | |
| 38.1 | |
| 38.1 |
Use only the best subminiature cylindrical MS27468E15B5PA connector from Amphenol to create a solid connection for your cylindrical cable housing. It has a receptacle type gender. This RCP connector has 5 contacts that are plated with gold. It has a straight body orientation. Its shell size is 15-5. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 31.57 mm long, 38.1 mm tall and 38.1 mm deep with a diameter of 41.55 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

