AmphenolMS27468E15F35SSteckverbinder, rund
Conn Circular SKT 37 POS Crimp ST Jam Nut 37 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 37 | |
| SKT | |
| Crimp | |
| 15-35 | |
| No | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 41.55 | |
| 31.57 | |
| 38.1 | |
| 38.1 |
Use this subminiature cylindrical MS27468E15F35S connector from Amphenol to connect peripherals to your device. This socket type connector has 37 contacts that are plated with gold. It has a receptacle type gender. It has a straight body orientation. Its shell size is 15-35. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 31.57 mm long, 38.1 mm tall and 38.1 mm deep with a diameter of 41.55 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

