AmphenolMS27468E19F32PSteckverbinder, rund
Conn Circular PIN 32 POS Crimp ST Jam Nut 32 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 32 | |
| PIN | |
| Crimp | |
| 19-32 | |
| No | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 49.5 | |
| 31.57 | |
| 46.02 | |
| 46.02 |
Use only the best subminiature cylindrical MS27468E19F32P connector from Amphenol to create a solid connection for your cylindrical cable housing. It has a straight body orientation. It has a receptacle type gender. This RCP connector has 32 contacts that are plated with gold. Its shell size is 19-32. This product is 31.57 mm long, 46.02 mm tall and 46.02 mm deep with a diameter of 49.5 mm. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

