AmphenolMS27468E21F16PSteckverbinder, rund
Conn Circular PIN 16 POS Crimp ST Jam Nut 16 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 16 | |
| PIN | |
| Crimp | |
| 21-16 | |
| No | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 1250VDC|900VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 52.65 | |
| 31.57 | |
| 49.22 | |
| 49.22 |
This subminiature cylindrical MS27468E21F16P connector from Amphenol is extremely useful for connecting circular peripherals to your device. It has a straight body orientation. This RCP connector has 16 contacts that are plated with gold. Its shell size is 21-16. It has a receptacle type gender. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 31.57 mm long, 49.22 mm tall and 49.22 mm deep with a diameter of 52.65 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

