AmphenolMS27468E21F41PSteckverbinder, rund
Conn Circular PIN 41 POS Crimp ST Jam Nut 41 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 41 | |
| PIN | |
| Crimp | |
| 21-41 | |
| No | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 52.65 | |
| 31.57 | |
| 49.22 | |
| 49.22 |
Look how much better your peripherals will perform when attaching this subminiature cylindrical MS27468E21F41P connector from Amphenol. Its shell size is 21-41. It has a receptacle type gender. This RCP connector has 41 contacts that are plated with gold. It has a straight body orientation. This product is 31.57 mm long, 49.22 mm tall and 49.22 mm deep with a diameter of 52.65 mm. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

