AmphenolMS27468E23B53PASteckverbinder, rund
Conn Circular PIN 53 POS Crimp ST Jam Nut 53 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| A | |
| 1 | |
| 53 | |
| PIN | |
| Crimp | |
| 23-53 | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| 850VDC|600VAC | |
| -65 | |
| 175 | |
| Bayonet Lock | |
| 500 | |
| 55.85 | |
| 31.57 | |
| 52.37 | |
| 52.37 |
Use only the best subminiature cylindrical MS27468E23B53PA connector from Amphenol to create a solid connection for your cylindrical cable housing. This RCP connector has 53 contacts that are plated with gold. Its shell size is 23-53. It has a straight body orientation. It has a receptacle type gender. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 31.57 mm long, 52.37 mm tall and 52.37 mm deep with a diameter of 55.85 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

