AmphenolMS27468E25B46PSteckverbinder, rund
Conn Circular PIN 46 POS Crimp ST Jam Nut 46 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 46 | |
| PIN | |
| Crimp | |
| 25-46 | |
| No | |
| Gold | |
| Aluminum | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 59 | |
| 31.57 | |
| 55.57 | |
| 55.57 |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this subminiature cylindrical MS27468E25B46P connector from Amphenol. This RCP connector has 46 contacts that are plated with gold. Its shell size is 25-46. It has a straight body orientation. It has a receptacle type gender. This product is 31.57 mm long, 55.57 mm tall and 55.57 mm deep with a diameter of 59 mm. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

