AmphenolMS27468E9F98SSteckverbinder, rund
Conn Circular SKT 3 POS Crimp ST Jam Nut 3 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 3 | |
| SKT | |
| Crimp | |
| 9-98 | |
| No | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 30.45 | |
| 31.57 | |
| 26.97 | |
| 26.97 |
This subminiature cylindrical MS27468E9F98S connector from Amphenol is extremely useful for connecting circular peripherals to your device. Its shell size is 9-98. This socket type connector has 3 contacts that are plated with gold. It has a receptacle type gender. It has a straight body orientation. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 31.57 mm long, 26.97 mm tall and 26.97 mm deep with a diameter of 30.45 mm.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

