AmphenolMS27468P21F35SBSteckverbinder, rund
Conn Circular SKT 79 POS Crimp ST Jam Nut 79 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| B | |
| 1 | |
| 79 | |
| SKT | |
| Crimp | |
| 21-35 | |
| No | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 52.65 | |
| 42.29 | |
| 49.22 | |
| 49.22 |
Use this subminiature cylindrical MS27468P21F35SB connector from Amphenol to connect peripherals to your device. Its shell size is 21-35. This socket type connector has 79 contacts that are plated with gold. It has a receptacle type gender. It has a straight body orientation. This product is 42.29 mm long, 49.22 mm tall and 49.22 mm deep with a diameter of 52.65 mm. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

