AmphenolMS27468T13B8BCSteckverbinder, rund
Conn Circular SKT 8 POS Crimp ST Jam Nut 8 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 8 | |
| SKT | |
| Crimp | |
| 13-8 | |
| Yes | |
| Gold | |
| Cadmium | |
| Olive Drab | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 38.37 | |
| 31.57 | |
| 34.92 | |
| 34.92 |
The subminiature cylindrical MS27468T13B8BC connector from Amphenol is the best way to connect any inputs you need for your application. It has a receptacle type gender. This socket type connector has 8 contacts that are plated with gold. It has a straight body orientation. Its shell size is 13-8. This product is 31.57 mm long, 34.92 mm tall and 34.92 mm deep with a diameter of 38.37 mm. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

