AmphenolMS27468T13B98PSteckverbinder, rund
Conn Circular PIN 10 POS Crimp ST Jam Nut 10 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 10 | |
| PIN | |
| Crimp | |
| 13-98 | |
| No | |
| Gold | |
| Aluminum | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 38.37 | |
| 31.57 | |
| 34.92 | |
| 34.92 |
Use only the best subminiature cylindrical MS27468T13B98P connector from Amphenol to create a solid connection for your cylindrical cable housing. It has a receptacle type gender. This RCP connector has 10 contacts that are plated with gold. Its shell size is 13-98. It has a straight body orientation. It uses the crimp termination method. This product is 31.57 mm long, 34.92 mm tall and 34.92 mm deep with a diameter of 38.37 mm. This circular connector has an operating temperature of -65 to 200 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

