AmphenolMS27468T13F35BSteckverbinder, rund
Conn Circular SKT 22 POS Crimp ST Jam Nut 22 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 22 | |
| SKT | |
| Crimp | |
| 13-35 | |
| Yes | |
| Gold | |
| Electroless Nickel | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| 38.37 | |
| 31.57 | |
| 34.92 | |
| 34.92 |
Use this subminiature cylindrical MS27468T13F35B connector from Amphenol for your cylindrical cable housing connection needs. It has a straight body orientation. This socket type connector has 22 contacts that are plated with gold. It has a receptacle type gender. Its shell size is 13-35. This product is 31.57 mm long, 34.92 mm tall and 34.92 mm deep with a diameter of 38.37 mm. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

