Deutsch GroupMS27468T15B35SSteckverbinder, rund
Conn Circular SKT 37 POS Crimp ST Jam Nut 37 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 37 | |
| SKT | |
| Crimp | |
| 15-35 | |
| 22-28 | |
| No | |
| Copper Alloy | |
| Gold Over Nickel | |
| Aluminum | |
| Cadmium | |
| Olive Drab | |
| 5 | |
| 550VDC|400VAC | |
| -65 | |
| 175 | |
| 5000 | |
| Bayonet Lock | |
| 500 | |
| 41.28 | |
| 32.64 |
Use only the best high density cylindrical MS27468T15B35S connector from Deutsch to create a solid connection for your cylindrical cable housing. It has a straight body orientation. This socket type connector's 37 contacts that are made out of copper alloy and plated with gold over nickel. Its shell size is 15-35. It has a receptacle type gender. This device has a maximum current rating of 5 A/contact. This circular connector has an operating temperature of -65 to 175 °C. It uses the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

