AmphenolMS27468T15F5SCSteckverbinder, rund
Conn Circular SKT 5 POS Crimp ST Jam Nut 5 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| C | |
| 1 | |
| 5 | |
| SKT | |
| Crimp | |
| 15-5 | |
| No | |
| Gold | |
| Electroless Nickel | |
| 1250VDC|900VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 41.55 | |
| 31.57 | |
| 38.1 | |
| 38.1 |
Create a connection with your cylindrical cable housing using this subminiature cylindrical MS27468T15F5SC connector from Amphenol. This socket type connector has 5 contacts that are plated with gold. It has a straight body orientation. It has a receptacle type gender. Its shell size is 15-5. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 31.57 mm long, 38.1 mm tall and 38.1 mm deep with a diameter of 41.55 mm.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

