Deutsch GroupMS27468T23B53PSteckverbinder, rund
Conn Circular PIN 53 POS Crimp ST Jam Nut 53 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| MIL-C-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 53 | |
| PIN | |
| Crimp | |
| 23-53 | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold Over Nickel | |
| Aluminum Alloy | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 7.5/Contact | |
| -65 | |
| 175 | |
| 5000 | |
| Bayonet Lock | |
| 500 |
This input/output cylindrical circular MS27468T23B53P connector from Deutsch is perfect for making a solid connection between your cylindrical cable housing. It has a straight body orientation. It has a receptacle type gender. This RCP connector's 53 contacts that are made out of copper alloy and plated with gold over nickel. Its shell size is 23-53. This device has a maximum current rating of 7.5 A/contact. This circular connector has an operating temperature of -65 to 175 °C. It uses the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

