AmphenolMS27468T23F55SDSteckverbinder, rund
Conn Circular SKT 55 POS Crimp ST Jam Nut 55 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| D | |
| 1 | |
| 55 | |
| SKT | |
| Crimp | |
| 23-55 | |
| No | |
| Gold | |
| Electroless Nickel | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 55.85 | |
| 31.57 | |
| 52.37 | |
| 52.37 |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this subminiature cylindrical MS27468T23F55SD connector from Amphenol. It has a straight body orientation. This socket type connector has 55 contacts that are plated with gold. It has a receptacle type gender. Its shell size is 23-55. This product is 31.57 mm long, 52.37 mm tall and 52.37 mm deep with a diameter of 55.85 mm. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

