AmphenolMS27468T25B4SASteckverbinder, rund
Conn Circular SKT 56 POS Crimp ST Jam Nut 56 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| A | |
| 1 | |
| 56 | |
| SKT | |
| Crimp | |
| 25-4 | |
| (16-20)/(20-24) | |
| No | |
| Gold | |
| Aluminum | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 500 | |
| 59 | |
| 31.57 | |
| 55.57 | |
| 55.57 |
Need a solid cylindrical cable housing connection? Then this subminiature cylindrical MS27468T25B4SA connector from Amphenol is right for you. Its shell size is 25-4. It has a receptacle type gender. This socket type connector has 56 contacts that are plated with gold. It has a straight body orientation. This product is 31.57 mm long, 55.57 mm tall and 55.57 mm deep with a diameter of 59 mm. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

