AmphenolMS27472E10B13PSteckverbinder, rund
Conn Circular PIN 13 POS Crimp ST Wall Mount 13 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 13 | |
| PIN | |
| Crimp | |
| 10-13 | |
| 22-28 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| 500VDC|400VAC | |
| -65 | |
| 175 | |
| Bayonet Lock | |
| 500 | |
| 23.54 | |
| 23.82 | |
| 23.82 |
Look how much better your peripherals will perform when attaching this subminiature cylindrical MS27472E10B13P connector from Amphenol. It has a receptacle type gender. This RCP connector has 13 contacts that are plated with gold. It has a straight body orientation. Its shell size is 10-13. This circular connector has an operating temperature of -65 to 200 °C. This product is 23.54 mm long, 23.82 mm tall and 23.82 mm deep. It uses the crimp termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

