AmphenolMS27472E12B22P-LCSteckverbinder, rund
Conn Circular PIN 22 POS Crimp ST Wall Mount 22 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 22 | |
| PIN | |
| Crimp | |
| 12-22 | |
| Yes | |
| Gold | |
| Aluminum | |
| Cadmium | |
| Olive Drab | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 23.54 | |
| 26.18 | |
| 26.18 |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this subminiature cylindrical MS27472E12B22P-LC connector from Amphenol. It has a receptacle type gender. Its shell size is 12-22. This RCP connector has 22 contacts that are plated with gold. It has a straight body orientation. This circular connector has an operating temperature of -65 to 200 °C. This product is 23.54 mm long, 26.18 mm tall and 26.18 mm deep. It uses the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

