AmphenolMS27472E16B42PSteckverbinder, rund
Conn Circular PIN 42 POS Crimp ST Wall Mount 42 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 42 | |
| PIN | |
| Crimp | |
| 16-42 | |
| 22-28 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| 500VDC|400VAC | |
| -65 | |
| 175 | |
| Bayonet Lock | |
| 500 | |
| 23.54 | |
| 30.96 | |
| 30.96 |
This subminiature cylindrical MS27472E16B42P connector from Amphenol will connect any inputs and outputs to your application. It has a receptacle type gender. Its shell size is 16-42. It has a straight body orientation. This RCP connector has 42 contacts that are plated with gold. This product is 23.54 mm long, 30.96 mm tall and 30.96 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

