AmphenolMS27472E22F35SSteckverbinder, rund
Conn Circular SKT 100 POS Crimp ST Wall Mount 100 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 100 | |
| SKT | |
| Crimp | |
| 22-35 | |
| No | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 23.54 | |
| 39.67 | |
| 39.67 |
Use this subminiature cylindrical MS27472E22F35S connector from Amphenol for your cylindrical cable housing connection needs. It has a receptacle type gender. Its shell size is 22-35. It has a straight body orientation. This socket type connector has 100 contacts that are plated with gold. This circular connector has an operating temperature of -65 to 200 °C. This product is 23.54 mm long, 39.67 mm tall and 39.67 mm deep. It uses the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

