AmphenolMS27472E24A2SBSteckverbinder, rund
Conn Circular SKT 100 POS Crimp ST Wall Mount 100 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| B | |
| 1 | |
| 100 | |
| SKT | |
| Crimp | |
| 24-2 | |
| 22-28 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Cadmium Over Nickel | |
| 500VDC|400VAC | |
| -65 | |
| 175 | |
| Bayonet Lock | |
| 500 | |
| 23.54 | |
| 42.87 | |
| 42.87 |
This subminiature cylindrical MS27472E24A2SB connector from Amphenol is extremely useful for connecting circular peripherals to your device. This socket type connector has 100 contacts that are plated with gold. It has a straight body orientation. It has a receptacle type gender. Its shell size is 24-2. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 23.54 mm long, 42.87 mm tall and 42.87 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

