AmphenolMS27472E8A35SSteckverbinder, rund

Conn Circular SKT 6 POS Crimp ST Wall Mount 6 Terminal 1 Port

Need a solid cylindrical cable housing connection? Then this subminiature cylindrical MS27472E8A35S connector from Amphenol is right for you. It has a straight body orientation. It has a receptacle type gender. Its shell size is 8-35. This socket type connector has 6 contacts that are plated with gold. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 23.54 mm long, 20.62 mm tall and 20.62 mm deep.

A datasheet is only available for this product at this time.

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.