AmphenolMS27472T12B3PSteckverbinder, rund
Conn Circular PIN 3 POS Crimp ST Wall Mount 3 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 3 | |
| PIN | |
| Crimp | |
| 12-3 | |
| 16-20 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| 1250VDC|900VAC | |
| -65 | |
| 175 | |
| Bayonet Lock | |
| 500 | |
| 22.35 | |
| 26.18 | |
| 26.18 |
This subminiature cylindrical MS27472T12B3P connector from Amphenol will connect any inputs and outputs to your application. It has a receptacle type gender. It has a straight body orientation. Its shell size is 12-3. This RCP connector has 3 contacts that are plated with gold. This product is 22.35 mm long, 26.18 mm tall and 26.18 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

