AmphenolMS27472T14F18P-LCSteckverbinder, rund
Conn Circular PIN 18 POS Crimp ST Wall Mount 18 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 18 | |
| PIN | |
| Crimp | |
| 14-18 | |
| Yes | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 22.35 | |
| 28.57 | |
| 28.57 |
Connect your circular inputs with this subminiature cylindrical MS27472T14F18P-LC connector from Amphenol. Its shell size is 14-18. It has a receptacle type gender. This RCP connector has 18 contacts that are plated with gold. It has a straight body orientation. This circular connector has an operating temperature of -65 to 200 °C. This product is 22.35 mm long, 28.57 mm tall and 28.57 mm deep. It uses the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

