AmphenolMS27472T16C8P-LCSteckverbinder, rund
Conn Circular PIN 8 POS Crimp ST Wall Mount 8 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8535.90.80.40 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 8 | |
| PIN | |
| Crimp | |
| 16-8 | |
| Yes | |
| Gold | |
| Aluminum | |
| Anodic Coating | |
| 1250VDC|900VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 22.35 | |
| 30.96 | |
| 30.96 |
Make a solid connection with this subminiature cylindrical MS27472T16C8P-LC connector from Amphenol. It has a straight body orientation. This RCP connector has 8 contacts that are plated with gold. It has a receptacle type gender. Its shell size is 16-8. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 22.35 mm long, 30.96 mm tall and 30.96 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

