AmphenolMS27472T18B30PSteckverbinder, rund
Conn Circular PIN 30 POS Crimp ST Wall Mount 30 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 30 | |
| PIN | |
| Crimp | |
| 18-30 | |
| No | |
| Gold | |
| Aluminum | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 22.35 | |
| 33.32 | |
| 33.32 |
Make a solid connection with this subminiature cylindrical MS27472T18B30P connector from Amphenol. Its shell size is 18-30. It has a straight body orientation. It has a receptacle type gender. This RCP connector has 30 contacts that are plated with gold. This product is 22.35 mm long, 33.32 mm tall and 33.32 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

