AmphenolMS27472T18F11PASteckverbinder, rund
Conn Circular PIN 11 POS Crimp ST Wall Mount 11 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| A | |
| 1 | |
| 11 | |
| PIN | |
| Crimp | |
| 18-11 | |
| No | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 1250VDC|900VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 22.35 | |
| 33.32 | |
| 33.32 |
Need a solid cylindrical cable housing connection? Then this subminiature cylindrical MS27472T18F11PA connector from Amphenol is right for you. It has a receptacle type gender. It has a straight body orientation. Its shell size is 18-11. This RCP connector has 11 contacts that are plated with gold. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 22.35 mm long, 33.32 mm tall and 33.32 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

