AmphenolMS27472T20B41PBSteckverbinder, rund
Conn Circular PIN 41 POS Crimp ST Wall Mount 41 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| B | |
| 1 | |
| 41 | |
| PIN | |
| Crimp | |
| 20-41 | |
| No | |
| Gold | |
| Aluminum | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 22.35 | |
| 36.52 | |
| 36.52 |
Use this subminiature cylindrical MS27472T20B41PB connector from Amphenol to connect peripherals to your device. Its shell size is 20-41. It has a straight body orientation. This RCP connector has 41 contacts that are plated with gold. It has a receptacle type gender. It uses the crimp termination method. This product is 22.35 mm long, 36.52 mm tall and 36.52 mm deep. This circular connector has an operating temperature of -65 to 200 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

