AmphenolMS27472T22A35PCSteckverbinder, rund

Conn Circular PIN 100 POS Crimp ST Wall Mount 100 Terminal 1 Port

This input/output subminiature cylindrical MS27472T22A35PC connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. It has a straight body orientation. It has a receptacle type gender. Its shell size is 22-35. This RCP connector has 100 contacts that are plated with gold. This product is 22.35 mm long, 39.67 mm tall and 39.67 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.

A datasheet is only available for this product at this time.

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.