AmphenolMS27472T24B1PBSteckverbinder, rund
Conn Circular PIN 128 POS Crimp ST Wall Mount 128 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| B | |
| 1 | |
| 128 | |
| PIN | |
| Crimp | |
| 24-1 | |
| No | |
| Gold | |
| Aluminum | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| 22.35 | |
| 42.87 | |
| 42.87 |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this subminiature cylindrical MS27472T24B1PB connector from Amphenol. It has a receptacle type gender. It has a straight body orientation. Its shell size is 24-1. This RCP connector has 128 contacts that are plated with gold. It uses the crimp termination method. This product is 22.35 mm long, 42.87 mm tall and 42.87 mm deep. This circular connector has an operating temperature of -65 to 200 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

