AmphenolMS27472T8A35SASteckverbinder, rund

Conn Circular SKT 6 POS Crimp ST Wall Mount 6 Terminal 1 Port

Create a connection with your cylindrical cable housing using this subminiature cylindrical MS27472T8A35SA connector from Amphenol. It has a straight body orientation. This socket type connector has 6 contacts that are plated with gold. It has a receptacle type gender. Its shell size is 8-35. This product is 22.35 mm long, 20.62 mm tall and 20.62 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    12 Wochen
    • Price: 179,7466 €
    1. 1+179,7466 €
    2. 10+133,8674 €
    3. 25+101,8155 €
    4. 50+61,0893 €

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.