AmphenolMS27473E10B98PASteckverbinder, rund
Conn Circular PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| A | |
| 1 | |
| 6 | |
| PIN | |
| Crimp | |
| 10-98 | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| 850VDC|600VAC | |
| -65 | |
| 175 | |
| Bayonet Lock | |
| 500 | |
| 21.43 | |
| 23.82 |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this subminiature cylindrical MS27473E10B98PA connector from Amphenol. This PL connector has 6 contacts that are plated with gold. It has a plug type gender. Its shell size is 10-98. It has a straight body orientation. It uses the crimp termination method. This product is 23.82 mm long with a diameter of 21.43 mm. This circular connector has an operating temperature of -65 to 200 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

