AmphenolMS27473E12B35SCSteckverbinder, rund
Conn Circular SKT 22 POS Crimp ST Cable Mount 22 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| C | |
| 1 | |
| 22 | |
| SKT | |
| Crimp | |
| 12-35 | |
| No | |
| Gold | |
| Aluminum | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 25.8 | |
| 23.82 |
By using this subminiature cylindrical MS27473E12B35SC connector from Amphenol you can connect circular peripherals straight to your device. This socket type connector has 22 contacts that are plated with gold. It has a plug type gender. It has a straight body orientation. Its shell size is 12-35. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 23.82 mm long with a diameter of 25.8 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

