AmphenolMS27473E18B11PBSteckverbinder, rund
Conn Circular PIN 11 POS Crimp ST Cable Mount 11 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| B | |
| 1 | |
| 11 | |
| PIN | |
| Crimp | |
| 18-11 | |
| No | |
| Gold | |
| Aluminum | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 1250VDC|900VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 35.33 | |
| 23.82 |
This input/output subminiature cylindrical MS27473E18B11PB connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. It has a straight body orientation. It has a plug type gender. Its shell size is 18-11. This PL connector has 11 contacts that are plated with gold. This circular connector has an operating temperature of -65 to 200 °C. This product is 23.82 mm long with a diameter of 35.33 mm. It uses the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

