AmphenolMS27473E18B53ASteckverbinder, rund
Conn Circular PIN 53 POS Crimp ST Cable Mount 53 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| ATO | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 53 | |
| PIN | |
| Crimp | |
| 18-53 | |
| Yes | |
| Gold | |
| Aluminum | |
| Cadmium | |
| Olive Drab | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 35.33 | |
| 23.82 |
Create a connection with your cylindrical cable housing using this subminiature cylindrical MS27473E18B53A connector from Amphenol. Its shell size is 18-53. This PL connector has 53 contacts that are plated with gold. It has a plug type gender. It has a straight body orientation. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 23.82 mm long with a diameter of 35.33 mm.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

