AmphenolMS27473E24F1PASteckverbinder, rund

Conn Circular PIN 128 POS Crimp ST Cable Mount 128 Terminal 1 Port

A great way you can ensure a solid connection between your cylindrical cable housing is by using this subminiature cylindrical MS27473E24F1PA connector from Amphenol. Its shell size is 24-1. It has a plug type gender. It has a straight body orientation. This PL connector has 128 contacts that are plated with gold. This product is 23.82 mm long with a diameter of 44.45 mm. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.

A datasheet is only available for this product at this time.

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.