AmphenolMS27473E8A35PASteckverbinder, rund

Conn Circular PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port

Use this subminiature cylindrical MS27473E8A35PA connector from Amphenol for your cylindrical cable housing connection needs. This PL connector has 6 contacts that are plated with gold. Its shell size is 8-35. It has a plug type gender. It has a straight body orientation. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 23.82 mm long with a diameter of 18.64 mm.

A datasheet is only available for this product at this time.

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.