AmphenolMS27473P16A26SSteckverbinder, rund
Conn Circular SKT 26 POS Crimp ST Cable Mount 26 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 26 | |
| SKT | |
| Crimp | |
| 16-26 | |
| No | |
| Gold | |
| Aluminum | |
| Cadmium Over Nickel | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 32.13 | |
| 25.4 |
The subminiature cylindrical MS27473P16A26S connector from Amphenol is the best way to connect any inputs you need for your application. It has a straight body orientation. It has a plug type gender. Its shell size is 16-26. This socket type connector has 26 contacts that are plated with gold. This circular connector has an operating temperature of -65 to 200 °C. This product is 25.4 mm long with a diameter of 32.13 mm. It uses the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

