AmphenolMS27473T12F98SBSteckverbinder, rund
Conn Circular SKT 10 POS Crimp ST Cable Mount 10 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| B | |
| 1 | |
| 10 | |
| SKT | |
| Crimp | |
| 12-98 | |
| No | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 25.8 | |
| 22.63 |
Create a connection with your cylindrical cable housing using this subminiature cylindrical MS27473T12F98SB connector from Amphenol. It has a straight body orientation. Its shell size is 12-98. It has a plug type gender. This socket type connector has 10 contacts that are plated with gold. This product is 22.63 mm long with a diameter of 25.8 mm. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

