AmphenolMS27473T14B97SA-LCSteckverbinder, rund
Conn Circular SKT 12 POS Crimp ST Cable Mount 12 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| A | |
| 1 | |
| 12 | |
| SKT | |
| Crimp | |
| 14-97 | |
| Yes | |
| Gold | |
| Aluminum | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 28.98 | |
| 22.63 |
Need a solid cylindrical cable housing connection? Then this subminiature cylindrical MS27473T14B97SA-LC connector from Amphenol is right for you. It has a straight body orientation. Its shell size is 14-97. It has a plug type gender. This socket type connector has 12 contacts that are plated with gold. This circular connector has an operating temperature of -65 to 200 °C. This product is 22.63 mm long with a diameter of 28.98 mm. It uses the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

