AmphenolMS27473T16A42S(LC)Steckverbinder, rund
Conn Circular SKT 42 POS Crimp ST Cable Mount 42 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 42 | |
| SKT | |
| Crimp | |
| 16-42 | |
| Yes | |
| Gold | |
| Aluminum | |
| Cadmium | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 32.13 | |
| 22.63 |
Use this subminiature cylindrical MS27473T16A42S(LC) connector from Amphenol to connect peripherals to your device. This socket type connector has 42 contacts that are plated with gold. It has a plug type gender. It has a straight body orientation. Its shell size is 16-42. It uses the crimp termination method. This product is 22.63 mm long with a diameter of 32.13 mm. This circular connector has an operating temperature of -65 to 200 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

