AmphenolMS27473T18A32P-LCSteckverbinder, rund
Conn Circular PIN 32 POS Crimp ST Cable Mount 32 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 32 | |
| PIN | |
| Crimp | |
| 18-32 | |
| Yes | |
| Gold | |
| Aluminum | |
| Cadmium Over Nickel | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 35.33 | |
| 22.63 |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this subminiature cylindrical MS27473T18A32P-LC connector from Amphenol. It has a plug type gender. This PL connector has 32 contacts that are plated with gold. It has a straight body orientation. Its shell size is 18-32. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 22.63 mm long with a diameter of 35.33 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

