AmphenolMS27473T18B28PASteckverbinder, rund

Conn Circular PIN 28 POS Crimp ST Cable Mount 28 Terminal 1 Port

Use this subminiature cylindrical MS27473T18B28PA connector from Amphenol to connect peripherals to your device. This PL connector has 28 contacts that are plated with gold. It has a plug type gender. It has a straight body orientation. Its shell size is 18-28. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 22.63 mm long with a diameter of 35.33 mm.

A datasheet is only available for this product at this time.

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.