AmphenolMS27473T22A55PCSteckverbinder, rund

Conn Circular PIN 55 POS Crimp ST Cable Mount 55 Terminal 1 Port

Use only the best subminiature cylindrical MS27473T22A55PC connector from Amphenol to create a solid connection for your cylindrical cable housing. It has a plug type gender. Its shell size is 22-55. It has a straight body orientation. This PL connector has 55 contacts that are plated with gold. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 22.63 mm long with a diameter of 41.27 mm.

A datasheet is only available for this product at this time.

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.