AmphenolMS27474E18F35SSteckverbinder, rund
Conn Circular SKT 66 POS Crimp ST Jam Nut 66 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 66 | |
| SKT | |
| Crimp | |
| 18-35 | |
| No | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 51.58 | |
| 25.8 | |
| 48 | |
| 48 |
Look how much better your peripherals will perform when attaching this subminiature cylindrical MS27474E18F35S connector from Amphenol. Its shell size is 18-35. It has a straight body orientation. It has a receptacle type gender. This socket type connector has 66 contacts that are plated with gold. This product is 25.8 mm long, 48 mm tall and 48 mm deep with a diameter of 51.58 mm. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
